
MAL205658152E3 | |
|---|---|
DigiKey Part Number | 56-MAL205658152E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL205658152E3 |
Description | CAP ALUM 1500UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 105mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.87 A @ 100 Hz |
Part Status Active | Impedance 72 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 105mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,86000 | € 7,86 |
| 10 | € 5,59700 | € 55,97 |
| 50 | € 4,66080 | € 233,04 |
| 100 | € 4,36640 | € 436,64 |
| 500 | € 3,86092 | € 1 930,46 |
| 1 000 | € 3,70212 | € 3 702,12 |
| Unit Price without VAT: | € 7,86000 |
|---|---|
| Unit Price with VAT: | € 9,58920 |

