
MAL205356471E3 | |
|---|---|
DigiKey Part Number | 56-MAL205356471E3CT-ND - Cut Tape (CT) 56-MAL205356471E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL205356471E3 |
Description | CAP ALUM 470UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - 5 Lead 340mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 2.12 A @ 100 Hz |
Part Status Active | Impedance 220 mOhms |
Capacitance | Lead Spacing 0.787" (20.00mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.165" (55.00mm) |
ESR (Equivalent Series Resistance) 340mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - 5 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 23,24000 | € 23,24 |
| 10 | € 17,61200 | € 176,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 15,01320 | € 750,66 |
| 100 | € 14,29770 | € 1 429,77 |
| 150 | € 13,93693 | € 2 090,54 |
| 250 | € 13,53508 | € 3 383,77 |
| 350 | € 13,44009 | € 4 704,03 |
| Unit Price without VAT: | € 23,24000 |
|---|---|
| Unit Price with VAT: | € 28,35280 |

