Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL204866471E3 | |
|---|---|
DigiKey Part Number | MAL204866471E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL204866471E3 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 440 mA @ 100 Hz |
Packaging Tape & Box (TB) | Impedance 180 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215036471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215036471E3-ND | € 0,57689 | Upgrade |
| MAL204836471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL204836471E3-ND | € 0,50171 | Parametric Equivalent |
| MAL204856471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL204856471E3-ND | € 0,48385 | Parametric Equivalent |
| 25YXF470MEFCT810X16 | Rubycon | 1 439 | 1189-3722-1-ND | € 0,49000 | Upgrade |
| 25YXH470MEFCT810X16 | Rubycon | 0 | 25YXH470MEFCT810X16-ND | € 0,00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,50012 | € 1 250,30 |
| Unit Price without VAT: | € 0,50012 |
|---|---|
| Unit Price with VAT: | € 0,61015 |










