Parametric Equivalent
Parametric Equivalent

MAL204865682E3 | |
|---|---|
DigiKey Part Number | MAL204865682E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL204865682E3 |
Description | CAP ALUM 6800UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.69 A @ 100 Hz |
Packaging Tape & Box (TB) | Impedance 42 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL204855682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL204855682E3-ND | € 1,84300 | Parametric Equivalent |
| 16YXS6800MEFC16X35.5 | Rubycon | 235 | 1189-16YXS6800MEFC16X35.5-ND | € 2,29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 1,86027 | € 1 116,16 |
| Unit Price without VAT: | € 1,86027 |
|---|---|
| Unit Price with VAT: | € 2,26953 |



