Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL204854472E3 | |
|---|---|
DigiKey Part Number | MAL204854472E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL204854472E3 |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.27 A @ 100 Hz |
Packaging Tape & Box (TB) | Impedance 56 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215034472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215034472E3-ND | € 1,67605 | Upgrade |
| MAL204834472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL204834472E3-ND | € 1,45552 | Parametric Equivalent |
| MAL204864472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL204864472E3-ND | € 1,40927 | Parametric Equivalent |
| 16ZLH4700MEFCGC16X25 | Rubycon | 0 | 16ZLH4700MEFCGC16X25-ND | € 0,57405 | Upgrade |
| 16ZLJ4700MGC16X25 | Rubycon | 0 | 16ZLJ4700MGC16X25-ND | € 0,67530 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 1,39884 | € 1 049,13 |
| Unit Price without VAT: | € 1,39884 |
|---|---|
| Unit Price with VAT: | € 1,70658 |












