MFR Recommended
Upgrade
Upgrade
Upgrade

MAL203865222E3 | |
|---|---|
DigiKey Part Number | 56-MAL203865222E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL203865222E3 |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.295 A @ 100 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214265222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214265222E3-ND | € 0,46088 | MFR Recommended |
| 16YXJ2200MG412.5X20 | Rubycon | 0 | 16YXJ2200MG412.5X20-ND | € 0,25664 | Upgrade |
| 16ZLH2200MEFCG412.5X20 | Rubycon | 0 | 16ZLH2200MEFCG412.5X20-ND | € 0,36699 | Upgrade |
| 860160378038 | Würth Elektronik | 91 | 732-9491-1-ND | € 1,29000 | Upgrade |





