Parametric Equivalent
Parametric Equivalent

MAL203659109E3 | |
|---|---|
DigiKey Part Number | MAL203659109E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL203659109E3 |
Description | CAP ALUM 10UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 100 Hz |
Packaging Bulk | Impedance 3.5 Ohms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.323" Dia (8.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL203639109E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL203639109E3-ND | € 0,42960 | Parametric Equivalent |
| MAL203669109E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL203669109E3-ND | € 0,42960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,42047 | € 1 681,88 |
| Unit Price without VAT: | € 0,42047 |
|---|---|
| Unit Price with VAT: | € 0,51297 |


