Parametric Equivalent
Parametric Equivalent

MAL203658479E3 | |
|---|---|
DigiKey Part Number | MAL203658479E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL203658479E3 |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 190 mA @ 100 Hz |
Packaging Bulk | Impedance 1 Ohms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.323" Dia (8.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL203638479E3 | Vishay Beyschlag/Draloric/BC Components | 2 072 | 56-MAL203638479E3CT-ND | € 1,50000 | Parametric Equivalent |
| MAL203668479E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL203668479E3-ND | € 0,46482 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,45462 | € 1 818,48 |
| Unit Price without VAT: | € 0,45462 |
|---|---|
| Unit Price with VAT: | € 0,55464 |


