
MAL203656221E3 | |
|---|---|
DigiKey Part Number | 56-MAL203656221E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL203656221E3 |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 310 mA @ 100 Hz |
Packaging Bulk | Impedance 550 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.323" Dia (8.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,44000 | € 1,44 |
| 10 | € 0,93900 | € 9,39 |
| 50 | € 0,72760 | € 36,38 |
| 100 | € 0,66090 | € 66,09 |
| 500 | € 0,54590 | € 272,95 |
| 1 000 | € 0,50969 | € 509,69 |
| 3 000 | € 0,46443 | € 1 393,29 |
| 5 000 | € 0,44751 | € 2 237,55 |
| Unit Price without VAT: | € 1,44000 |
|---|---|
| Unit Price with VAT: | € 1,75680 |

