
MAL203638479E3 | |
|---|---|
DigiKey Part Number | 56-MAL203638479E3CT-ND - Cut Tape (CT) 56-MAL203638479E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL203638479E3 |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 190 mA @ 100 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 1 Ohms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.323" Dia (8.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,50000 | € 1,50 |
| 10 | € 0,97600 | € 9,76 |
| 50 | € 0,75640 | € 37,82 |
| 100 | € 0,68710 | € 68,71 |
| 500 | € 0,56806 | € 284,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,52081 | € 520,81 |
| 2 000 | € 0,49022 | € 980,44 |
| 3 000 | € 0,47480 | € 1 424,40 |
| 5 000 | € 0,45760 | € 2 288,00 |
| 7 000 | € 0,44749 | € 3 132,43 |
| 10 000 | € 0,43774 | € 4 377,40 |
| Unit Price without VAT: | € 1,50000 |
|---|---|
| Unit Price with VAT: | € 1,83000 |

