470 µF 10 V Aluminum Electrolytic Capacitors Axial, Can 680mOhm @ 100Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL203134471E3

DigiKey Part Number
MAL203134471E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL203134471E3
Description
CAP ALUM 470UF 10V AXIAL TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Axial, Can 680mOhm @ 100Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL203134471E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
3000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Tape & Box (TB)
Applications
Part Status
Active
Ripple Current @ Low Frequency
410 mA @ 100 Hz
Capacitance
Impedance
340 mOhms
Tolerance
-10%, +50%
Size / Dimension
0.394" Dia x 0.709" L (10.00mm x 18.00mm)
Voltage - Rated
10 V
Mounting Type
ESR (Equivalent Series Resistance)
680mOhm @ 100Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000€ 0,76113€ 1 522,26
Unit Price without VAT:€ 0,76113
Unit Price with VAT:€ 0,92858