
MAL202129479E3 | |
|---|---|
DigiKey Part Number | 56-MAL202129479E3TR-ND - Tape & Reel (TR) 56-MAL202129479E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAL202129479E3 |
Description | CAP ALUM 47UF 20% 100V AXIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 2.7Ohm @ 100Hz 2500 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL202129479E3 Models |
Category | Lifetime @ Temp. 2500 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Active | Ripple Current @ Low Frequency 160 mA @ 100 Hz |
Capacitance | Impedance 1.9 Ohms |
Tolerance ±20% | Size / Dimension 0.315" Dia x 0.709" L (8.00mm x 18.00mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 2.7Ohm @ 100Hz | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,76000 | € 2,76 |
| 10 | € 1,85000 | € 18,50 |
| 50 | € 1,47260 | € 73,63 |
| 100 | € 1,35340 | € 135,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,12744 | € 563,72 |
| 1 000 | € 1,06419 | € 1 064,19 |
| 1 500 | € 1,03227 | € 1 548,40 |
| 2 500 | € 0,99671 | € 2 491,78 |
| 3 500 | € 0,97582 | € 3 415,37 |
| 5 000 | € 0,95564 | € 4 778,20 |
| Unit Price without VAT: | € 2,76000 |
|---|---|
| Unit Price with VAT: | € 3,36720 |

