220 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 610mOhm 8000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL202119221E3

DigiKey Part Number
4098PHBK-ND
Manufacturer
Manufacturer Product Number
MAL202119221E3
Description
CAP ALUM 220UF 20% 100V AXIAL TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 610mOhm 8000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL202119221E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
8000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ High Frequency
784 mA @ 10 kHz
Capacitance
Impedance
560 mOhms
Tolerance
±20%
Size / Dimension
0.492" Dia x 1.181" L (12.50mm x 30.00mm)
Voltage - Rated
100 V
Mounting Type
ESR (Equivalent Series Resistance)
610mOhm
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 331
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 4,05000€ 4,05
10€ 2,78000€ 27,80
50€ 2,25080€ 112,54
260€ 1,89973€ 493,93
520€ 1,79248€ 932,09
1 040€ 1,70343€ 1 771,57
2 600€ 1,60848€ 4 182,05
5 200€ 1,57799€ 8 205,55
Manufacturers Standard Package
Unit Price without VAT:€ 4,05000
Unit Price with VAT:€ 4,94100