Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent

KP1830210013 | |
|---|---|
DigiKey Part Number | KP1830210013-ND |
Manufacturer | |
Manufacturer Product Number | KP1830210013 |
Description | CAP FILM 1000PF 2.5% 100VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 63V 100V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±2.5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KP1830210013D | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830210013D-ND | € 0,38914 | Parametric Equivalent |
| KP1830210013G | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830210013G-ND | € 0,38914 | Parametric Equivalent |
| KP1830210013W | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830210013W-ND | € 0,38073 | Parametric Equivalent |
| FKP2F011001D00HSSD | WIMA | 14 414 | 1928-1255-ND | € 0,57000 | Direct |
| FKP2G011001D00HSSD | WIMA | 11 174 | 1928-1272-ND | € 0,57000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,39999 | € 799,98 |
| Unit Price without VAT: | € 0,39999 |
|---|---|
| Unit Price with VAT: | € 0,48799 |




