
KP1830147014 | |
|---|---|
DigiKey Part Number | KP1830147014-ND |
Manufacturer | |
Manufacturer Product Number | KP1830147014 |
Description | CAP FILM 470PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF Film Capacitor 63V 100V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKP2G004701D00JSSD | WIMA | 2 048 | 1928-1270-ND | € 0,49000 | Direct |
| FKP2J004701D00JSC9 | WIMA | 10 800 | 1928-1278-ND | € 0,50000 | Direct |
| PFR5471J400J11L4BULK | KEMET | 933 | 399-7711-ND | € 1,17000 | Direct |
| PFR5471J630J11L4BULK | KEMET | 1 364 | 399-7710-ND | € 1,17000 | Direct |
| PFR5471J100J11L4BULK | KEMET | 195 | 399-7713-ND | € 1,44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,93000 | € 0,93 |
| 10 | € 0,59600 | € 5,96 |
| 50 | € 0,46600 | € 23,30 |
| 100 | € 0,42590 | € 42,59 |
| 500 | € 0,35814 | € 179,07 |
| 2 000 | € 0,31992 | € 639,84 |
| 4 000 | € 0,30572 | € 1 222,88 |
| 6 000 | € 0,29860 | € 1 791,60 |
| Unit Price without VAT: | € 0,93000 |
|---|---|
| Unit Price with VAT: | € 1,13460 |

