Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KP1830122013W | |
|---|---|
DigiKey Part Number | KP1830122013W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KP1830122013W |
Description | CAP FILM 220PF 2.5% 100VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF Film Capacitor 63V 100V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±2.5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KP1830122013 | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830122013-ND | € 0,50307 | Parametric Equivalent |
| KP1830122013G | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830122013G-ND | € 0,53559 | Parametric Equivalent |
| FKP2D002201D00HSSD | WIMA | 0 | 1928-FKP2D002201D00HSSD-ND | € 0,14686 | Parametric Equivalent |
| PFR5221H100J11L4BULK | KEMET | 155 | 399-7684-ND | € 1,16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | € 0,52456 | € 655,70 |
| Unit Price without VAT: | € 0,52456 |
|---|---|
| Unit Price with VAT: | € 0,63996 |



