Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent

K390K15C0GF5TL2 | |
|---|---|
DigiKey Part Number | K390K15C0GF5TL2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K390K15C0GF5TL2 |
Description | CAP CER 39PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K390K15C0GF5TL2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.220" (5.60mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K390K10C0GF5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K390K10C0GF5TL2-ND | € 0,03349 | Direct |
| K390J10C0GF5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K390J10C0GF5TL2-ND | € 0,03349 | Upgrade |
| K390J10C0GH5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K390J10C0GH5TL2-ND | € 0,03729 | Upgrade |
| K390J15C0GF5TL2 | Vishay Beyschlag/Draloric/BC Components | 13 095 | BC1008CT-ND | € 0,22000 | Upgrade |
| K390J15C0GH5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K390J15C0GH5TL2-ND | € 0,06232 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,04079 | € 815,80 |
| Unit Price without VAT: | € 0,04079 |
|---|---|
| Unit Price with VAT: | € 0,04976 |



