Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

K271M10X7RF53L2 | |
|---|---|
DigiKey Part Number | K271M10X7RF53L2-ND |
Manufacturer | |
Manufacturer Product Number | K271M10X7RF53L2 |
Description | CAP CER 270PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K271M10X7RF53L2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.091" W (3.60mm x 2.30mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K271M15X7RF53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K271M15X7RF53L2-ND | € 0,04174 | Direct |
| K271K10X7RF53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K271K10X7RF53L2-ND | € 0,03103 | Upgrade |
| K271K10X7RH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K271K10X7RH53L2-ND | € 0,03540 | Upgrade |
| K271K15X7RF53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K271K15X7RF53L2-ND | € 0,05038 | Upgrade |
| K271K15X7RH53L2 | Vishay Beyschlag/Draloric/BC Components | 12 407 | K271K15X7RH53L2-ND | € 0,22000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,03103 | € 620,60 |
| Unit Price without VAT: | € 0,03103 |
|---|---|
| Unit Price with VAT: | € 0,03786 |


