K224M20X7RF53K5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,11415
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,11763
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,48452
Datasheet

Similar


TDK
In Stock: 0
Unit Price: € 0,27818
Datasheet

Similar


TDK
In Stock: 1 173
Unit Price: € 1,25000
Datasheet

Similar


TDK
In Stock: 500
Unit Price: € 0,42000
Datasheet

Similar


TDK
In Stock: 410
Unit Price: € 0,75000
Datasheet

Similar


TDK
In Stock: 3 035
Unit Price: € 0,24000
Datasheet

Similar


TDK
In Stock: 610
Unit Price: € 0,62000
Datasheet

Similar


TDK
In Stock: 141
Unit Price: € 1,50000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: € 0,63934
Datasheet

Similar


TDK
In Stock: 8 126
Unit Price: € 0,29000
Datasheet

Similar


TDK
In Stock: 67
Unit Price: € 0,38000
Datasheet

Similar


TDK
In Stock: 749
Unit Price: € 0,38000
Datasheet
0.22 µF ±20% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K224M20X7RF53K5

DigiKey Part Number
K224M20X7RF53K5-ND
Manufacturer
Manufacturer Product Number
K224M20X7RF53K5
Description
CAP CER 0.22UF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K224M20X7RF53K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K224K20X7RF5UK5Vishay Beyschlag/Draloric/BC Components0K224K20X7RF5UK5-ND€ 0,11415Direct
K224K20X7RF5RH5Vishay Beyschlag/Draloric/BC Components0K224K20X7RF5RH5-ND€ 0,11763Upgrade
K224K20X7RH5UH5Vishay Beyschlag/Draloric/BC Components0K224K20X7RH5UH5-ND€ 0,48452Upgrade
FG20X7R2E224KNT00TDK0FG20X7R2E224KNT00-ND€ 0,27818Similar
FG22C0G1H224JNT00TDK1 173445-FG22C0G1H224JNT00-ND€ 1,25000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20 000€ 0,11415€ 2 283,00
Unit Price without VAT:€ 0,11415
Unit Price with VAT:€ 0,13926