Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

K221M15X7RF5UL2 | |
|---|---|
DigiKey Part Number | K221M15X7RF5UL2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K221M15X7RF5UL2 |
Description | CAP CER 220PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K221M15X7RF5UL2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.220" (5.60mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K221M10X7RF5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K221M10X7RF5UL2-ND | € 0,03172 | Direct |
| K221K10X7RF5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K221K10X7RF5UL2-ND | € 0,03172 | Upgrade |
| K221K10X7RH5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K221K10X7RH5UL2-ND | € 0,03581 | Upgrade |
| K221K15X7RF5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K221K15X7RF5UL2-ND | € 0,04079 | Upgrade |
| K221K15X7RH5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K221K15X7RH5UL2-ND | € 0,04374 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,04079 | € 815,80 |
| Unit Price without VAT: | € 0,04079 |
|---|---|
| Unit Price with VAT: | € 0,04976 |


