K221M10X7RF5TH5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,04079
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,03172
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,03581
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,06433
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,10708
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,03581
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,04551
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,06433
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,10708
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,03581
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,04120
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 22 251
Unit Price: € 0,25000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 7 978
Unit Price: € 0,34000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,10151
Datasheet
220 pF ±20% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K221M10X7RF5TH5

DigiKey Part Number
K221M10X7RF5TH5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K221M10X7RF5TH5
Description
CAP CER 220PF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 pF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K221M10X7RF5TH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Capacitance
Height - Seated (Max)
0.244" (6.20mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K221M15X7RF5TH5Vishay Beyschlag/Draloric/BC Components0K221M15X7RF5TH5-ND€ 0,04079Direct
K221K10X7RF5TH5Vishay Beyschlag/Draloric/BC Components0K221K10X7RF5TH5-ND€ 0,03172Upgrade
K221K10X7RH5TH5Vishay Beyschlag/Draloric/BC Components0K221K10X7RH5TH5-ND€ 0,03581Upgrade
K221K15X7RK5TH5Vishay Beyschlag/Draloric/BC Components0K221K15X7RK5TH5-ND€ 0,06433Upgrade
K221K15X7RL5TH5Vishay Beyschlag/Draloric/BC Components0K221K15X7RL5TH5-ND€ 0,10708Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000€ 0,03172€ 634,40
Unit Price without VAT:€ 0,03172
Unit Price with VAT:€ 0,03870