


K184K20X0UK63H5H | |
|---|---|
DigiKey Part Number | BC3212-ND |
Manufacturer | |
Manufacturer Product Number | K184K20X0UK63H5H |
Description | CAP CER 0.18UF 200V X0U RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 200V Ceramic Capacitor X0U Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.299" (7.60mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,69000 | € 1,69 |
| 10 | € 1,14000 | € 11,40 |
| 50 | € 0,92100 | € 46,05 |
| 100 | € 0,85340 | € 85,34 |
| 500 | € 0,73914 | € 369,57 |
| 1 000 | € 0,70379 | € 703,79 |
| 2 500 | € 0,66644 | € 1 666,10 |
| 5 000 | € 0,64392 | € 3 219,60 |
| Unit Price without VAT: | € 1,69000 |
|---|---|
| Unit Price with VAT: | € 2,06180 |


