K183K15X7RH5TL2 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,17935
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,10475
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,10153
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,10153
Datasheet
0.018 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K183K15X7RH5TL2

DigiKey Part Number
K183K15X7RH5TL2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K183K15X7RH5TL2
Description
CAP CER 0.018UF 100V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K183K15X7RH5TL2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.220" (5.60mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K183K15X7RK5TL2Vishay Beyschlag/Draloric/BC Components0K183K15X7RK5TL2-ND€ 0,17935Upgrade
K183K15X7RH5TH5Vishay Beyschlag/Draloric/BC Components0K183K15X7RH5TH5-ND€ 0,10475Similar
K183K15X7RH53L2Vishay Beyschlag/Draloric/BC Components0K183K15X7RH53L2-ND€ 0,10153Parametric Equivalent
K183K15X7RH5UL2Vishay Beyschlag/Draloric/BC Components0K183K15X7RH5UL2-ND€ 0,10153Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 000€ 0,10475€ 1 257,00
Unit Price without VAT:€ 0,10475
Unit Price with VAT:€ 0,12780