K183K10X7RF53L2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,04388
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,04388
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,10153
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,17467
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,03440
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,04388
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,03322
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,03322
Datasheet
0.018 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K183K10X7RF53L2

DigiKey Part Number
K183K10X7RF53L2-ND
Manufacturer
Manufacturer Product Number
K183K10X7RF53L2
Description
CAP CER 0.018UF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K183K10X7RF53L2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Capacitance
Height - Seated (Max)
0.205" (5.20mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K183K15X7RF53L2Vishay Beyschlag/Draloric/BC Components0K183K15X7RF53L2-ND€ 0,04388Direct
K183K15X7RF5FL2Vishay Beyschlag/Draloric/BC Components0K183K15X7RF5FL2-ND€ 0,04388Direct
K183K15X7RH53L2Vishay Beyschlag/Draloric/BC Components0K183K15X7RH53L2-ND€ 0,10153Upgrade
K183K15X7RK53L2Vishay Beyschlag/Draloric/BC Components0K183K15X7RK53L2-ND€ 0,17467Upgrade
K183K10X7RF53H5Vishay Beyschlag/Draloric/BC Components0K183K10X7RF53H5-ND€ 0,03440Similar
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20 000€ 0,03322€ 664,40
Unit Price without VAT:€ 0,03322
Unit Price with VAT:€ 0,04053