Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

K154M20X7RF53L2 | |
|---|---|
DigiKey Part Number | K154M20X7RF53L2-ND |
Manufacturer | |
Manufacturer Product Number | K154M20X7RF53L2 |
Description | CAP CER 0.15UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K154M20X7RF53L2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K154K20X7RF53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K154K20X7RF53L2-ND | € 0,09164 | Upgrade |
| K154M20X7RF53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K154M20X7RF53H5-ND | € 0,09164 | Similar |
| K154M20X7RF5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K154M20X7RF5TL2-ND | € 0,09463 | Parametric Equivalent |
| K154M20X7RF5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K154M20X7RF5UL2-ND | € 0,08845 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,09164 | € 1 832,80 |
| Unit Price without VAT: | € 0,09164 |
|---|---|
| Unit Price with VAT: | € 0,11180 |



