9.53 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVR3700009534FR500

DigiKey Part Number
PPCHF9.53MTR-ND - Tape & Reel (TR)
PPCHF9.53MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HVR3700009534FR500
Description
RES 9.53M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9.53 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HVR3700009534FR500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.157" Dia x 0.394" L (4.00mm x 10.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 923
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,40000€ 0,40
10€ 0,25800€ 2,58
25€ 0,21840€ 5,46
50€ 0,19360€ 9,68
100€ 0,17270€ 17,27
250€ 0,14976€ 37,44
500€ 0,13538€ 67,69
1 000€ 0,12319€ 123,19
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,10146€ 507,30
10 000€ 0,09435€ 943,50
15 000€ 0,09071€ 1 360,65
25 000€ 0,08658€ 2 164,50
35 000€ 0,08412€ 2 944,20
50 000€ 0,08172€ 4 086,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,40000
Unit Price with VAT:€ 0,48800