
HVR3700003404FR500 | |
|---|---|
DigiKey Part Number | PPCHF3.40MTR-ND - Tape & Reel (TR) PPCHF3.40MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVR3700003404FR500 |
Description | RES 3.4M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.4 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR3700003404FR500 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.394" L (4.00mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,25800 | € 2,58 |
| 25 | € 0,21840 | € 5,46 |
| 50 | € 0,19360 | € 9,68 |
| 100 | € 0,17270 | € 17,27 |
| 250 | € 0,14976 | € 37,44 |
| 500 | € 0,13538 | € 67,69 |
| 1 000 | € 0,12319 | € 123,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,10146 | € 507,30 |
| 10 000 | € 0,09435 | € 943,50 |
| 15 000 | € 0,09071 | € 1 360,65 |
| 25 000 | € 0,08658 | € 2 164,50 |
| 35 000 | € 0,08412 | € 2 944,20 |
| 50 000 | € 0,08172 | € 4 086,00 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48800 |

