
HVR3700003305JR500 | |
|---|---|
DigiKey Part Number | PPCHJ33MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVR3700003305JR500 |
Description | RES 33M OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 33 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.394" L (4.00mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VR37000003305JA100 | Vishay Beyschlag/Draloric/BC Components | 1 590 | BC4919CT-ND | € 0,43000 | Parametric Equivalent |
| VR37000003305JR500 | Vishay Beyschlag/Draloric/BC Components | 5 680 | PPCHHJ33MCT-ND | € 0,37000 | Parametric Equivalent |


