
HVCC153Y6P202MEAX | |
|---|---|
DigiKey Part Number | 56-HVCC153Y6P202MEAX-ND |
Manufacturer | |
Manufacturer Product Number | HVCC153Y6P202MEAX |
Description | CAP CER 2000PF 15KV Y6P RADIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±20% 15000V (15kV) Ceramic Capacitor Y6P Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -30°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.750" Dia (19.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.906" (23.00mm) |
Voltage - Rated | Lead Spacing 0.492" (12.50mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,88000 | € 3,88 |
| 10 | € 2,77700 | € 27,77 |
| 50 | € 2,34120 | € 117,06 |
| 250 | € 2,06376 | € 515,94 |
| 500 | € 1,97788 | € 988,94 |
| 1 000 | € 1,90715 | € 1 907,15 |
| 2 500 | € 1,83242 | € 4 581,05 |
| Unit Price without VAT: | € 3,88000 |
|---|---|
| Unit Price with VAT: | € 4,73360 |

