
F681K39Y5RP6UK5R | |
|---|---|
DigiKey Part Number | 56-F681K39Y5RP6UK5RCT-ND - Cut Tape (CT) 56-F681K39Y5RP6UK5RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F681K39Y5RP6UK5R |
Description | CAP CER 680PF 2KV Y5R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 2000V (2kV) Ceramic Capacitor Y5R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | F681K39Y5RP6UK5R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,31000 | € 3,10 |
| 50 | € 0,23380 | € 11,69 |
| 100 | € 0,21040 | € 21,04 |
| 500 | € 0,17084 | € 85,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,14816 | € 222,24 |
| 3 000 | € 0,13946 | € 418,38 |
| 4 500 | € 0,13510 | € 607,95 |
| 7 500 | € 0,13027 | € 977,02 |
| 10 500 | € 0,12744 | € 1 338,12 |
| 15 000 | € 0,12473 | € 1 870,95 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,61000 |

