1.8 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F340X251830KKM2T0

DigiKey Part Number
56-F340X251830KKM2T0-ND
Manufacturer
Manufacturer Product Number
F340X251830KKM2T0
Description
MKP F340X2 1,8F 10% 305VAC
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
1.8 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.260" L x 0.709" W (32.00mm x 18.00mm)
Part Status
Active
Height - Seated (Max)
1.130" (28.70mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
305V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Features
85C/85% Humidity
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
80€ 2,41875€ 193,50
Manufacturers Standard Package
Unit Price without VAT:€ 2,41875
Unit Price with VAT:€ 2,95088