Parametric Equivalent
Parametric Equivalent

F340X251230KKM2T0 | |
|---|---|
DigiKey Part Number | 56-F340X251230KKM2T0-ND |
Manufacturer | |
Manufacturer Product Number | F340X251230KKM2T0 |
Description | MKP F340X2 1,2F 10% 305VAC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.591" W (32.00mm x 15.00mm) |
Part Status Active | Height - Seated (Max) 1.012" (25.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Features 85C/85% Humidity |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F340X251230KKI2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-F340X251230KKI2T0-ND | € 2,08947 | Parametric Equivalent |
| F340X251230KKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-F340X251230KKP2T0-ND | € 2,08947 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 95 | € 2,08947 | € 198,50 |
| Unit Price without VAT: | € 2,08947 |
|---|---|
| Unit Price with VAT: | € 2,54915 |


