Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339X133333MDA2B0 | |
|---|---|
DigiKey Part Number | BC3056-ND |
Manufacturer | |
Manufacturer Product Number | F339X133333MDA2B0 |
Description | CAP FILM 0.033UF 20% 800VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.236" W (12.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339X133333MD02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X133333MD02W0-ND | € 0,32256 | Parametric Equivalent |
| F339X133333MDI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X133333MDI2B0-ND | € 0,29023 | Parametric Equivalent |
| F339X133333MDM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X133333MDM2B0-ND | € 0,29023 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,81000 | € 0,81 |
| 10 | € 0,51400 | € 5,14 |
| 50 | € 0,39880 | € 19,94 |
| 100 | € 0,36320 | € 36,32 |
| 750 | € 0,29191 | € 218,93 |
| 1 500 | € 0,27536 | € 413,04 |
| 3 000 | € 0,26174 | € 785,22 |
| 5 250 | € 0,25251 | € 1 325,68 |
| Unit Price without VAT: | € 0,81000 |
|---|---|
| Unit Price with VAT: | € 0,98820 |


