
F339MX261531MPM2T0 | |
|---|---|
DigiKey Part Number | F339MX261531MPM2T0-ND |
Manufacturer | |
Manufacturer Product Number | F339MX261531MPM2T0 |
Description | CAP FILM 15UF 20% 450VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 310V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.654" L x 0.945" W (42.00mm x 24.00mm) |
Part Status Active | Height - Seated (Max) 1.732" (44.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 450V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,06000 | € 12,06 |
| 10 | € 9,36400 | € 93,64 |
| 77 | € 8,07338 | € 621,65 |
| 154 | € 7,77831 | € 1 197,86 |
| 539 | € 7,37061 | € 3 972,76 |
| 1 001 | € 7,21621 | € 7 223,43 |
| Unit Price without VAT: | € 12,06000 |
|---|---|
| Unit Price with VAT: | € 14,71320 |

