
F339MX256831MPM2T0 | |
|---|---|
DigiKey Part Number | F339MX256831MPM2T0-ND |
Manufacturer | |
Manufacturer Product Number | F339MX256831MPM2T0 |
Description | CAP FILM 6.8UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.634" L x 0.709" W (41.50mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.280" (32.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,59000 | € 7,59 |
| 10 | € 5,71100 | € 57,11 |
| 60 | € 4,89733 | € 293,84 |
| 120 | € 4,67700 | € 561,24 |
| 540 | € 4,32370 | € 2 334,80 |
| 1 020 | € 4,21369 | € 4 297,96 |
| Unit Price without VAT: | € 7,59000 |
|---|---|
| Unit Price with VAT: | € 9,25980 |

