Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339MX251031KKI2B0 | |
|---|---|
DigiKey Part Number | F339MX251031KKI2B0-ND |
Manufacturer | |
Manufacturer Product Number | F339MX251031KKI2B0 |
Description | CAP FILM 1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.433" W (31.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233621105 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233621105-ND | € 4,49690 | Parametric Equivalent |
| BFC233627105 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233627105-ND | € 4,40360 | Parametric Equivalent |
| F1778510K2KBT0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778510K2KBT0-ND | € 1,56344 | Parametric Equivalent |
| F1778510K2KCT0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-F1778510K2KCT0-ND | € 2,85000 | Parametric Equivalent |
| F1778510K2KLB0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778510K2KLB0-ND | € 1,39065 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | € 3,00392 | € 375,49 |
| Unit Price without VAT: | € 3,00392 |
|---|---|
| Unit Price with VAT: | € 3,66478 |




