Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339MX241531MD02W0 | |
|---|---|
DigiKey Part Number | F339MX241531MD02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F339MX241531MD02W0 |
Description | CAP FILM 0.15UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339MX241531MD02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX241531MD02G0-ND | € 1,04860 | Parametric Equivalent |
| F339MX241531MDA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX241531MDA2B0-ND | € 0,92969 | Parametric Equivalent |
| F339MX241531MDI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX241531MDI2B0-ND | € 0,92969 | Parametric Equivalent |
| F339MX241531MDM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX241531MDM2B0-ND | € 0,92969 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,60831 | € 912,47 |
| Unit Price without VAT: | € 0,60831 |
|---|---|
| Unit Price with VAT: | € 0,74214 |


