Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339MX234731MFI2B0 | |
|---|---|
DigiKey Part Number | F339MX234731MFI2B0-ND |
Manufacturer | |
Manufacturer Product Number | F339MX234731MFI2B0 |
Description | CAP FILM 0.047UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233620473 | Vishay Beyschlag/Draloric/BC Components | 4 096 | BFC233620473-ND | € 1,44000 | Parametric Equivalent |
| BFC233623473 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233623473-ND | € 0,98536 | Parametric Equivalent |
| BFC233626473 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233626473-ND | € 0,90623 | Parametric Equivalent |
| BFC233829085 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233829085-ND | € 0,58553 | Parametric Equivalent |
| BFC233829105 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233829105-ND | € 0,58553 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,54292 | € 542,92 |
| Unit Price without VAT: | € 0,54292 |
|---|---|
| Unit Price with VAT: | € 0,66236 |





