
F181K29Y5RP6UK5R | |
|---|---|
DigiKey Part Number | F181K29Y5RP6UK5R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F181K29Y5RP6UK5R |
Description | CAP CER 180PF 2KV Y5R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 2000V (2kV) Ceramic Capacitor Y5R Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 500 | € 0,06973 | € 732,16 |
| Unit Price without VAT: | € 0,06973 |
|---|---|
| Unit Price with VAT: | € 0,08507 |

