F1778447K2I0W0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 1,66537
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 1,66537
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 1,49487
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 1,52494
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 1,48904
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 1,52275
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 1,52275
Datasheet
Image for F1778447K2I0W0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1778447K2I0W0

DigiKey Part Number
F1778447K2I0W0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F1778447K2I0W0
Description
CAP FILM 0.47UF 10% 630VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
1.024" L x 0.236" W (26.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.610" (15.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F1778447K2IBT0Vishay Beyschlag/Draloric/BC Components0F1778447K2IBT0-ND€ 1,66537Parametric Equivalent
F1778447K2ICT0Vishay Beyschlag/Draloric/BC Components0F1778447K2ICT0-ND€ 1,66537Parametric Equivalent
F1778447K2ILB0Vishay Beyschlag/Draloric/BC Components0F1778447K2ILB0-ND€ 1,49487Parametric Equivalent
F339MX244731KI02W0Vishay Beyschlag/Draloric/BC Components0F339MX244731KI02W0-ND€ 1,52494Parametric Equivalent
F339MX244731KII2B0Vishay Beyschlag/Draloric/BC Components0F339MX244731KII2B0-ND€ 1,48904Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
450€ 0,72989€ 328,45
Manufacturers Standard Package
Unit Price without VAT:€ 0,72989
Unit Price with VAT:€ 0,89047