F1778433K2FCB0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,67430
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,61765
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 1,49285
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 1,23948
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 1,16066
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 1,11887
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 1,11887
Datasheet
Image for F1778433K2FCB0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1778433K2FCB0

DigiKey Part Number
F1778433K2FCB0-ND
Manufacturer
Manufacturer Product Number
F1778433K2FCB0
Description
CAP FILM 0.33UF 10% 630VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.689" L x 0.335" W (17.50mm x 8.50mm)
Part Status
Active
Height - Seated (Max)
0.591" (15.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F1778433K2F0W0Vishay Beyschlag/Draloric/BC Components0F1778433K2F0W0-ND€ 0,67430Parametric Equivalent
F1778433K2FBB0Vishay Beyschlag/Draloric/BC Components0F1778433K2FBB0-ND€ 0,61765Parametric Equivalent
F1778433K2FLB0Vishay Beyschlag/Draloric/BC Components0F1778433K2FLB0-ND€ 1,49285Parametric Equivalent
F339MX243331KF02W0Vishay Beyschlag/Draloric/BC Components0F339MX243331KF02W0-ND€ 1,23948Parametric Equivalent
F339MX243331KFI2B0Vishay Beyschlag/Draloric/BC Components0F339MX243331KFI2B0-ND€ 1,16066Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
600€ 1,41018€ 846,11
Manufacturers Standard Package
Unit Price without VAT:€ 1,41018
Unit Price with VAT:€ 1,72042