Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F1778422M2IDB0 | |
|---|---|
DigiKey Part Number | F1778422M2IDB0-ND |
Manufacturer | |
Manufacturer Product Number | F1778422M2IDB0 |
Description | CAP FILM 0.22UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.610" (15.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F1778422M2I0W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778422M2I0W0-ND | € 0,77265 | Parametric Equivalent |
| F1778422M2IBT0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778422M2IBT0-ND | € 0,76300 | Parametric Equivalent |
| F1778422M2ICT0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778422M2ICT0-ND | € 0,53358 | Parametric Equivalent |
| F1778422M2ILB0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778422M2ILB0-ND | € 0,69975 | Parametric Equivalent |
| F1778422M3I0W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778422M3I0W0-ND | € 1,49487 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | € 0,68188 | € 852,35 |
| Unit Price without VAT: | € 0,68188 |
|---|---|
| Unit Price with VAT: | € 0,83189 |


