
F17725222260 | |
|---|---|
DigiKey Part Number | F17725222260-ND |
Manufacturer | |
Manufacturer Product Number | F17725222260 |
Description | CAP FILM 2.2UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 310V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.827" W (31.00mm x 21.00mm) |
Part Status Active | Height - Seated (Max) 1.122" (28.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | € 4,89986 | € 342,99 |
| Unit Price without VAT: | € 4,89986 |
|---|---|
| Unit Price with VAT: | € 5,97783 |

