Parametric Equivalent
Parametric Equivalent

F17725222204 | |
|---|---|
DigiKey Part Number | F17725222204-ND |
Manufacturer | |
Manufacturer Product Number | F17725222204 |
Description | CAP FILM 2.2UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 310V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 0.709" W (41.50mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.280" (32.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F17725222230 | Vishay Beyschlag/Draloric/BC Components | 139 | F17725222230-ND | € 10,29000 | Parametric Equivalent |
| F17725222263 | Vishay Beyschlag/Draloric/BC Components | 0 | F17725222263-ND | € 4,50959 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | € 4,81657 | € 337,16 |
| Unit Price without VAT: | € 4,81657 |
|---|---|
| Unit Price with VAT: | € 5,87622 |


