Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F17724682290 | |
|---|---|
DigiKey Part Number | F17724682290-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F17724682290 |
Description | CAP FILM 0.68UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 310V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.220" L x 0.512" W (31.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.906" (23.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F17724682204 | Vishay Beyschlag/Draloric/BC Components | 0 | F17724682204-ND | € 2,11416 | Parametric Equivalent |
| F17724682230 | Vishay Beyschlag/Draloric/BC Components | 0 | F17724682230-ND | € 1,89043 | Parametric Equivalent |
| F17724682264 | Vishay Beyschlag/Draloric/BC Components | 0 | F17724682264-ND | € 2,14255 | Parametric Equivalent |
| F17724682291 | Vishay Beyschlag/Draloric/BC Components | 0 | F17724682291-ND | € 2,23420 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 2,23420 | € 558,55 |
| Unit Price without VAT: | € 2,23420 |
|---|---|
| Unit Price with VAT: | € 2,72572 |


