
F17724682260 | |
|---|---|
DigiKey Part Number | F17724682260-ND |
Manufacturer | |
Manufacturer Product Number | F17724682260 |
Description | CAP FILM 0.68UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 310V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.472" W (26.00mm x 12.00mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,71000 | € 3,71 |
| 10 | € 2,65800 | € 26,58 |
| 50 | € 2,23660 | € 111,83 |
| 110 | € 2,09000 | € 229,90 |
| 550 | € 1,87496 | € 1 031,23 |
| 1 100 | € 1,80836 | € 1 989,20 |
| 2 530 | € 1,74368 | € 4 411,51 |
| Unit Price without VAT: | € 3,71000 |
|---|---|
| Unit Price with VAT: | € 4,52620 |

