Similar
Similar
Parametric Equivalent
Parametric Equivalent

F151K25Y5RP63K5R | |
|---|---|
DigiKey Part Number | F151K25Y5RP63K5R-ND |
Manufacturer | |
Manufacturer Product Number | F151K25Y5RP63K5R |
Description | CAP CER 150PF 2KV Y5R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 2000V (2kV) Ceramic Capacitor Y5R Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.256" Dia (6.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F151K20Y5RL6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | F151K20Y5RL6UJ5R-ND | € 0,06590 | Similar |
| F151K25Y5RP63L5R | Vishay Beyschlag/Draloric/BC Components | 0 | F151K25Y5RP63L5R-ND | € 0,05652 | Similar |
| F151K25Y5RP6TK5R | Vishay Beyschlag/Draloric/BC Components | 0 | F151K25Y5RP6TK5R-ND | € 0,05949 | Parametric Equivalent |
| F151K25Y5RP6UK5R | Vishay Beyschlag/Draloric/BC Components | 7 323 | 56-F151K25Y5RP6UK5RCT-ND | € 0,28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,05949 | € 594,90 |
| Unit Price without VAT: | € 0,05949 |
|---|---|
| Unit Price with VAT: | € 0,07258 |



