
D103Z29Z5UF63L6R | |
|---|---|
DigiKey Part Number | D103Z29Z5UF63L6R-ND |
Manufacturer | |
Manufacturer Product Number | D103Z29Z5UF63L6R |
Description | CAP CER 10000PF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF -20%, +80% 50V Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D103Z29Z5UF63L6R Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance -20%, +80% | Lead Spacing 0.252" (6.40mm) |
Voltage - Rated | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,07507 | € 1 501,40 |
| Unit Price without VAT: | € 0,07507 |
|---|---|
| Unit Price with VAT: | € 0,09159 |

