
D102M20Z5UF6TJ5R | |
|---|---|
DigiKey Part Number | 56-D102M20Z5UF6TJ5RTR-ND - Tape & Reel (TR) 56-D102M20Z5UF6TJ5RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D102M20Z5UF6TJ5R |
Description | CAP CER 1000PF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D102M20Z5UF6TJ5R Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11700 | € 1,17 |
| 50 | € 0,08320 | € 4,16 |
| 100 | € 0,07320 | € 7,32 |
| 500 | € 0,05630 | € 28,15 |
| 1 000 | € 0,05109 | € 51,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,04430 | € 110,75 |
| 5 000 | € 0,04109 | € 205,45 |
| 7 500 | € 0,03948 | € 296,10 |
| 12 500 | € 0,03770 | € 471,25 |
| 17 500 | € 0,03666 | € 641,55 |
| 25 000 | € 0,03566 | € 891,50 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

