
D102M20Z5UF63J5R | |
|---|---|
DigiKey Part Number | D102M20Z5UF63J5R-ND |
Manufacturer | |
Manufacturer Product Number | D102M20Z5UF63J5R |
Description | CAP CER 1000PF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D102M20Z5UF63J5R Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D102K20Y5PF63J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D102K20Y5PF63J5R-ND | € 0,03585 | Upgrade |
| D102K20Y5PH63J5R | Vishay Beyschlag/Draloric/BC Components | 29 608 | BC5111-ND | € 0,20000 | Upgrade |
| D102K20Y5PH65J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D102K20Y5PH65J5R-ND | € 0,03613 | Upgrade |
| D102M20Z5UH63J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D102M20Z5UH63J5R-ND | € 0,04725 | Upgrade |
| D102M20Z5UH65J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D102M20Z5UH65J5R-ND | € 0,04725 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,03599 | € 719,80 |
| Unit Price without VAT: | € 0,03599 |
|---|---|
| Unit Price with VAT: | € 0,04391 |


